05006535001 | Wera
VDE interchangeable blade, T15, TORX, BL 157 mm, L 157 mm, 05006535001
Order No.: 06L5491
EAN: 4013288228789
MPN:
05006535001
Kraftform Kompakt VDE 67 i TORX 15 x 157 mm TIE
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
6.4022 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE interchangeable blade, 05006535001, Wera
VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.
Features
- Insulated, individually tested as per IEC 60900
- 9 mm hex drive with with entry chamfer
- Hexagonal anti-roll feature against rolling away
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | T15 | |
Blade length | 157 mm | |
Peak type | TORX | |
Length | 157 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |