05006538001 | Wera

VDE interchangeable blade, T27, TORX, BL 157 mm, L 157 mm, 05006538001

Order No.: 06L5494
EAN: 4013288228819
MPN:
05006538001
Kraftform Kompakt VDE 67 i TORX 27 x 157 mm TIE
05006538001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
5 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE interchangeable blade, 05006538001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size T27
Blade length 157 mm
Peak type TORX
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes