05006543001 | Wera

VDE interchangeable blade, 1 mm, square, BL 157 mm, L 157 mm, 05006543001

Order No.: 06L5481
EAN: 4013288228864
MPN:
05006543001
Kraftform Kompakt VDE 68 i # 1 x 157 mm TIE
05006543001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE interchangeable blade, 05006543001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size 1 mm
Blade length 157 mm
Peak type Vierkant
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes