05006601001 | Wera

VDE screwdriver kit, PZ1, PZ2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted, BL 157 mm, 05006601001

Order No.: 06L5516
EAN: 4013288229670
MPN:
05006601001
Kraftform Kompakt VDE 7 Universal 2 TIE
05006601001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
53.7166 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7166 €

Screwdriver set, 05006601001, Wera

One 817 VDE Kraftform bitholding screwdriver and 6 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.

Features

  • VDE-insulated blades 157 mm length
  • Individually tested tools as per IEC 60900
  • In robust pouch
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PZ1, PZ2, 2,5 mm, 3,5 mm, 4 mm, 5,5 mm
Blade length 157 mm
Peak type Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes