05006603001 | Wera

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006603001

Order No.: 06L5519
EAN: 4013288229687
MPN:
05006603001
Kraftform Kompakt VDE 7 extra slim 1 TIE
05006603001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
62.8082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.8082 €

Screwdriver set, 05006603001, Wera

One 817 VDE Kraftform bitholding screwdriver and 6 VDE blades with "Take it easy" Tool finder: Colour coding and laser-engraved size indication. With reduced blade diameter and integrated protective insulation - low-lying screw and spring elements can be easily reached and operated. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.

Features

  • VDE-insulated blades 157 mm length
  • Individually tested tools as per IEC 60900
  • In robust pouch

Scope of delivery

  • 1 hand holder
  • 2 interchangeable Phillips blades PH1, PH2
  • 1 interchangeable blade slotted 0.6x3.5
  • 1 interchangeable Pozidriv/slotted #2 blade
  • 2 interchangeable blades Torx TX15, TX20
  • 1 Velcro strip 70x50 mm
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Blade length 157 mm
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes