05006607001 | Wera
VDE interchangeable blades kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, BL 157 mm, L 255 mm, 05006607001
VDE screwdriver kit, 05006607001, Wera
The one 817 VDE Kraftform bitholding screwdriver, 14 VDE blades with "Take it easy" Tool finder: Colour coding by profile and laserengraved size indication - for quick and easy identification of the required tool, one single-pole phase tester. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
Features
- VDE-insulated Kraftform 817 VDE bitholding screwdriver with anti-roll protection
- Hexagonal anti-roll feature against rolling away
- In robust pouch
Scope of delivery
- 1 hand holder
- 2 interchangeable blades Phillips PH1, PH2
- 2 interchangeable Pozidriv blades PZ1, PZ2
- 2 interchangeable Pozidriv/slotted blades #1, #2
- 4 interchangeable blades Torx TX10, TX15, TX20, TX25
- 4 interchangeable blades slotted 0.4x2.5, 0.6x3.5, 0.8x4, 1x5.5
- 1 phase tester slotted 0.5x3
- 1 velcro strip 70x50 mm
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blades kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Blade length | 157 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
| Length | 255 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |