05006614001 | Wera

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted, BL 157 mm, 05006614001

Order No.: 06L5537
EAN: 4013288230010
MPN:
05006614001
Kraftform Kompakt VDE 18 Universal 2 TIE
05006614001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
115.0730 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
115.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.0730 €

Screwdriver set, 05006614001, Wera

2x 817 VDE Kraftform bitholding screwdrivers, 12 VDE blades with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. 4 control cabinet keys. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.

Features

  • VDE-insulated blades 157 mm length
  • Individually tested tools as per IEC 60900
  • In robust pouch

Scope of delivery

  • 2 hand holders
  • 2 interchangeable Phillips blades PH1, PH2
  • 2 interchangeable Pozidriv blades PZ1, PZ2
  • 2 interchangeable blades Phillips/slotted #1, #2
  • 2 interchangeable blades Pozidriv/slotted #1, #2
  • 4 interchangeable blades slotted 0.4x2.5, 0.6x3.5, 0.8x4, 1x5.5
  • 4 switch cabinet wrenches
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Blade length 157 mm
Peak type Phillips/Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes