05006617001 | Wera

VDE screwdriver kit, PH1, PH2, PZ1, PZ2, S1, S2, T8, T9, T10, T15, T20, T25, T30, 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 9 mm, Phillips/Pozidriv/slotted/hexagon/TORX, BL 157 mm, 05006617001

Order No.: 21L1601
EAN: 4013288229557
MPN:
05006617001
Kraftform Kompakt VDE Big Pack 1
05006617001 Wera Screwdrivers, Bits and Bitholders Image 1
05006617001 Wera Screwdrivers, Bits and Bitholders Image 2
05006617001 Wera Screwdrivers, Bits and Bitholders Image 3
05006617001 Wera Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
145.5132 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
145.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.5132 €

Kraftform Kompakt VDE Big Pack 1, 05006617001, Wera

26-piece Kraftform Kompakt VDE set, 2x 817 VDE Kraftform blade-holding screwdrivers, 24 VDE blades (each 157 mm length) most of them with reduced blade diameter (iS), so that even low-lying screw and spring elements can be easily reached and operated. Individually tested as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. "Take it easy" Tool finder with colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The anti-roll protection avoids bits from rolling away annoyingly at the workplace.

Ordering information

  • 2 x 817 VDE Kraftform blade-holding handle
  • 2 x Kraftform Kompakt VDE 62 iS Take it easy
  • 2 x Kraftform Kompakt VDE 65 iS Take it easy
  • 2 x Kraftform Kompakt VDE 62 iS PH/S Take it easy
  • 2 x Kraftform Kompakt VDE 65 iS PZ/S Take it easy
  • 4 x Kraftform Kompakt VDE 67 i TORX® Take it easy
  • 3 x Kraftform Kompakt VDE 67 iS TORX® Take it easy
  • 4 x Kraftform Kompakt VDE 64 i Take it easy
  • 2 x Kraftform Kompakt VDE 60 i Take it easy
  • 3 x Kraftform Kompakt VDE 60 iS Take it easy
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, PZ1, PZ2, S1, S2, T8, T9, T10, T15, T20, T25, T30, 0,4 mm, 0,6 mm, 0,8 mm, 1 mm, 1,2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 9 mm
Blade length 157 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes