05006630001 | Wera

VDE screwdriver kit, T8, T9, T10, T15, T20, T25, T30, TORX, BL 157 mm, 05006630001

Order No.: 06L5525
EAN: 4013288229656
MPN:
05006630001
Kraftform Kompakt VDE Stainless 8 extra slim 1 TIE
05006630001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
83.657 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.657 €

Screwdriver set, 05006630001, Wera

One 3817 VDE Kraftform bitholding screwdriver for ergonomic screwdriving. 7 VDE stainless blades, some of which with reduced blade diameter (iS), so that even low-lying screw and spring elements can be easily reached and operated; with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. In a robust belt pouch. The pouch is suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.

Features

  • VDE-insulated blades 157 mm length
  • Individually tested tools as per IEC 60900
  • In robust pouch
Technical specifications
Version Schraubendreher Set
ESD protection No
Size T8, T9, T10, T15, T20, T25, T30
Blade length 157 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes