05006631001 | Wera
VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006631001
Screwdriver set, 05006631001, Wera
2x 3817 Kraftform VDE bitholding screwdrivers for ergonomic screwdriving. 15 VDE stainless blades, some of which with reduced blade diameter (iS), so that even low-lying screw and spring elements can be easily reached and operated; with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. In a robust belt pouch. The pouch is suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.
Features
- VDE-insulated blades 157 mm length
- Individually tested tools as per IEC 60900
- In robust pouch
Scope of delivery
- 2 hand holders
- 2 interchangeable blades Phillips PH1, PH2
- 2 interchangeable Pozidriv blades PZ1, PZ2
- 2 interchangeable blades Pozidriv/slotted #1, #2
- 4 interchangeable blades Torx TX10, TX15, TX20, TX25
- 5 interchangeable blades slotted 0.4x2.5, 0.6x3.5, 0.8x4, 1x5.5, 1.2x6.5
- 1 Velcro strip 70x50 mm
Ausführung | Schraubendreher Set | |
ESD-Schutz | No | |
Größe | verschiedene Größen | |
Klingenlänge | 157 mm | |
Spitzentyp | Phillips/Pozidriv/Schlitz/TORX | |
VDE-/1000V-geprüft | Yes |
Ursprungsland | CZ |
Zolltarifnummer | 82054000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |