05006640001 | Wera

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006640001

Order No.: 06L5521
EAN: 4013288230041
MPN:
05006640001
Kraftform Kompakt Turbo i 1 TIE
05006640001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
151.5822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.5822 €

Screwdriver set, 05006640001, Wera

A planetary drive that can be switched on and off: Integrated in the handle it quadruples the working speed in smooth couplings all mechanically. One hand holds the front part of the handle, the second hand turns the back part of the handle. The turbo function can be switched on and off at the push of a button. Turning it off is recommended for tightening and loosening with high torque as well as for fine adjustments. Robust, maintenance-free steel drive with maximum torque of 14 Nm when the turbo function is deactivated.

VDE blades with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.

Features

  • Activate and deactivate the turbo function by a simple push of a button
  • Turbo function especially for smooth couplings
  • Reduced blade diameter with integrated protective insulation for lower-lying screws
  • In robust pouch

Scope of delivery

  • 1 Turbo hand holder
  • 1 hand holder
  • 2 interchangeable blades Phillips PH1, PH2
  • 2 interchangeable Pozidriv blades PZ1, PZ2
  • 2 interchangeable Pozidriv/slotted blades #1, #2
  • 4 interchangeable blades Torx TX10, TX15, TX20, TX25
  • 4 interchangeable blades slotted 0.4x2.5, 0.6x3.5, 0.8x4, 1 x5.5
  • 1 Velcro strip 120x50 mm
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Blade length 157 mm
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes