05006641001 | Wera
VDE screwdriver kit, different sizes, Phillips/slotted/TORX/square, BL 157 mm, 05006641001
Screwdriver set, 05006641001, Wera
A planetary drive that can be switched on and off: Integrated in the handle it quadruples the working speed in smooth couplings all mechanically. One hand holds the front part of the handle, the second hand turns the back part of the handle. The turbo function can be switched on and off at the push of a button. Turning it off is recommended for tightening and loosening with high torque as well as for fine adjustments. Robust, maintenance-free steel drive with maximum torque of 14 Nm when the turbo function is deactivated.
VDE blades with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
Features
- Activate and deactivate the turbo function by a simple push of a button
- Turbo function especially for smooth couplings
- Reduced blade diameter with integrated protective insulation for lower-lying screws
Scope of delivery
- 1 Turbo hand holder
- 1 hand holder
- 2 interchangeable blades Phillips PH1, PH2
- 2 interchangeable square blades #1, #2
- 2 interchangeable blades Phillips/slotted #1, #2
- 4 interchangeable blades Torx TX10, TX15, TX20, TX25
- 4 interchangeable blades slotted 0.4x2.5, 0.6x3.5, 0.8x4, 1 x5.5
- 1 Velcro strip 120x50 mm
Version | Schraubendreher Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Blade length | 157 mm | |
Peak type | Phillips/Schlitz/TORX/Vierkant | |
1000V Insulated | Yes |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |