05007610001 | Wera
Screwdriver, 5 mm, slotted, BL 100 mm, L 205 mm, 05007610001
Unit Price (€ / pc.)
9.2463 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
5 pcs.
8.7822 €
10 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver 05007610001 from Wera
Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. With a slot tip, the screwdriver is capable of loosening and tightening a variety of screws. Its tip size is suitable for 5 mm screw heads. Trust in the quality of Wera and order the Screwdriver today, which should not be missing in any workshop!
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5 mm | |
Blade length | 100 mm | |
Peak type | Schlitz | |
Length | 205 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |