05007620001 | Wera
Screwdriver, 6 mm, slotted, BL 125 mm, L 230 mm, 05007620001
Unit Price (€ / pc.)
13.2328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
5 pcs.
12.5664 €
10 pcs.
11.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 125 mm | |
Peak type | Schlitz | |
Length | 230 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |