05007640001 | Wera
Screwdriver, 8 mm, slotted, BL 175 mm, L 287 mm, 05007640001
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
5 pcs.
16.0888 €
10 pcs.
15.2915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 8 mm | |
Blade length | 175 mm | |
Peak type | Schlitz | |
Length | 287 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |