05007672001 | Wera
Screwdriver, 4.5 mm, slotted, BL 90 mm, L 98 mm, 05007672001
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
5 pcs.
8.9131 €
10 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.8x4.5x90
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 4,5 mm | |
Blade length | 90 mm | |
Length | 98 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |