05008006001 | Wera
Screwdriver, 2 mm, slotted, BL 60 mm, L 130 mm, 05008006001
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
5 pcs.
4.1888 €
10 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver 05008006001 from Wera
Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. The screwdriver is equipped with no ESD protection, which makes it unsuitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Its tip size is suitable for 2 mm screw heads. Trust in the quality of Wera and order the Screwdriver today, which should not be missing in any workshop!
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 60 mm | |
Peak type | Schlitz | |
Length | 130 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |