05008055001 | Wera

Screwdriver, 5.5 mm, slotted, BL 150 mm, L 248 mm, 05008055001

Order No.: 02L3606
EAN: 4013288003348
MPN:
05008055001
335 1,0 x 5,5 x 150 mm
Series: 335
05008055001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
5 pcs.
10.6981 €
10 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.0x5.5x150
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 150 mm
Peak type Schlitz
Length 248 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes