05008060001 | Wera
Screwdriver, 5.5 mm, slotted, BL 300 mm, L 398 mm, 05008060001
Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
5 pcs.
13.7683 €
10 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Blade length | 300 mm | |
| Peak type | slotted | |
| Length | 398 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |