05008712001 | Wera
Screwdriver, PH1, Phillips, BL 200 mm, L 298 mm, 05008712001
Unit Price (€ / pc.)
10.5791 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Dimensions/Content : PH 1x200
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 200 mm | |
Peak type | Phillips | |
Length | 298 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |