05008715001 | Wera

Screwdriver, PH1, Phillips, BL 300 mm, L 398 mm, 05008715001

Order No.: 02L3619
EAN: 4013288003621
MPN:
05008715001
350 PH 1 x 300 mm
Series: 350
05008715001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
5 pcs.
11.3883 €
10 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1x300
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH1
Blade length 300 mm
Peak type Phillips
Length 398 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes