05008723001 | Wera

Screwdriver, PH2, Phillips, BL 150 mm, L 255 mm, 05008723001

Order No.: 02L3620
EAN: 4013288097996
MPN:
05008723001
350 PH 2 x 150 mm
Series: 350
05008723001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.2324 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2324 €
5 pcs.
13.5184 €
10 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x150
Technical specifications
Version Schraubendreher
ESD protection No
Size PH2
Blade length 150 mm
Length 255 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes