05008725001 | Wera
Screwdriver, PH2, Phillips, BL 200 mm, L 305 mm, 05008725001
Unit Price (€ / pc.)
15.8270 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
5 pcs.
15.0297 €
10 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x200
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH2 | |
Blade length | 200 mm | |
Peak type | Phillips | |
Length | 305 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |