05008751001 | Wera
Screwdriver, PH1, Phillips, BL 80 mm, L 178 mm, 05008751001
Unit Price (€ / pc.)
9.6390 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
9.1511 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ 008751
With Kraftform handle and roll-off protection
blade: hex, size 1 to 3, with key aid, micromatt
For Phillips recessed head screws, type 350 SK PH
Technical attributes (type,
size:PH 1
blade length: BL 80
overall length: L 178 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 80 mm | |
Peak type | Phillips | |
Length | 178 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |