05008752001 | Wera

Screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 05008752001

Order No.: 06L5232
EAN: 4013288108142
MPN:
05008752001
350 SK PH 2 x 100 mm
Series: 350
05008752001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.8401 €
10 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ.

With Kraftform handle and roll-off protection; blade: hex, size 1 to 3, with key aid, micromatt.

For Phillips recessed head screws, type 350 SK PH.

Technical attributes (type, size, blade length (BL), overall length (L)): 008752, size PH 2, BL 100, L 205 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH2
Blade length 100 mm
Peak type Phillips
Length 205 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes