05009305001 | Wera
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 141 mm, 05009305001
Unit Price (€ / pc.)
9.3058 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
5 pcs.
8.8298 €
10 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crosstip screwdrivers, type Wera 300.
Compliant in detail with DIN 5260-PH and ISO 8764-PH regulations, with round blade and laser tip blade (not size 0). With Kraftform handle for ergonomic and optimal working with the screwdriver, with roll-off protection.
For Pozidriv recessed head screws, type 355 PZ.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): 9305, size 0, D 3.0, BL 60, L 141 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ0 | |
Blade length | 60 mm | |
Peak type | Pozidriv | |
Length | 141 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |