05009315001 | Wera

Screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 05009315001

Order No.: 06L5284
EAN: 4013288004055
MPN:
05009315001
355 PZ 2 x 100 mm
Series: 355
05009315001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
5 pcs.
14.0420 €
10 pcs.
13.3399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Wera 300.

Compliant in detail with DIN 5260-PH and ISO 8764-PH regulations, with round blade and laser tip blade (not size 0). With Kraftform handle for ergonomic and optimal working with the screwdriver, with roll-off protection.

For Pozidriv recessed head screws, type 355 PZ.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): 9315, size 2, D 6.0, BL 100, L 205 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ2
Blade length 100 mm
Peak type Pozidriv
Length 205 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes