05017010001 | Wera

Screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 05017010001

Order No.: 21L1309
EAN: 4013288017741
MPN:
05017010001
917 SPH PH 2 x 100 mm
Series: 917
Wera
05017010001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.2086 €
10 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size PH2
Blade length 100 mm
Length 205 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes