05017056001 | Wera

Screwdriver, PZ4, Pozidriv, BL 200 mm, L 317 mm, 05017056001

Order No.: 02L5012
EAN: 4013288017802
MPN:
05017056001
918 SPZ PZ 4 x 200 mm
Series: 918
Wera
05017056001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
34.3434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.3434 €
Dimensions/Content : PZ 4x200
Technical specifications
Version screwdriver
ESD protection No
Size PZ4
Blade length 200 mm
Length 317 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes