05018260001 | Wera

Screwdriver, 3.5 mm, slotted, BL 80 mm, L 161 mm, 05018260001

Order No.: 21L1312
EAN: 4013288018007
MPN:
05018260001
932 A 0,6 x 3,5 x 80 mm
Series: 932
05018260001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
5 pcs.
8.4252 €
10 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05018260001 from Wera

Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. The screwdriver is equipped with no ESD protection, which makes it unsuitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Its tip size is suitable for 3.5 mm screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 80 mm
Peak type Schlitz
Length 161 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes