05018262001 | Wera

Screwdriver, 4.5 mm, slotted, BL 90 mm, L 188 mm, 05018262001

Order No.: 21L1313
EAN: 4013288018014
MPN:
05018262001
932 A 0,8 x 4,5 x 90 mm
Series: 932
05018262001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
5 pcs.
9.2701 €
10 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05018262001 from Wera

A Screwdriver that should not be missing in any workshop! The screwdriver from Wera is a must-have for every craftsman and any DIY lover. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. Wera 's Screwdriver has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. With a slot tip, the screwdriver is capable of loosening and tightening a variety of screws. Its tip size is suitable for 4.5 mm screw heads. Order the screwdriver from Wera now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4,5 mm
Blade length 90 mm
Peak type Schlitz
Length 188 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes