05018270001 | Wera

Screwdriver, 10 mm, slotted, BL 175 mm, L 287 mm, 05018270001

Order No.: 02L5032
EAN: 4013288018052
MPN:
05018270001
932 A 1,6 x 10,0 x 175 mm
Series: 932
05018270001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5132 €
Dimensions/Content : 1.6x10.0x175
Technical specifications
Version Schraubendreher
ESD protection No
Size 10 mm
Blade length 175 mm
Length 287 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes