05018282001 | Wera
Screwdriver kit, PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Phillips/slotted, 05018282001
Unit Price (€ / pc.)
58.786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screwdriver sets, type Wera Kraftform 932/6.
6-piece set with rack, punch caps and through-going blade, can be used as screw chisel combo for screwing and chisel work; Content: 2 crosstip screwdrivers PH 1 x 80 and PH 2 x 100, 4 screwdrivers 0.6 x 3.5 x 80, 0.8 x 4.5 x 90, 1.0 x 5.5 x 100 and 1.2 x 7.0 x 125.
Type: 018282, screwdriver set
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, 3,5 mm, 4,5 mm, 5,5 mm, 7 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |