05018300001 | Wera

Screwdriver, 4.5 mm, slotted, BL 100 mm, L 198 mm, 05018300001

Order No.: 02L5038
EAN: 4013288134486
MPN:
05018300001
932 AS 0,8 x 4,5 x 100 mm
Series: 932
05018300001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.1503 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.8x4.5x100
Technical specifications
Version Schraubendreher
ESD protection No
Size 4,5 mm
Blade length 100 mm
Length 198 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes