05020131001 | Wera
VDE screwdriver, PH1, Phillips, BL 80 mm, L 161 mm, 05020131001
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
5 pcs.
15.4700 €
10 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1x80
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH1 | |
Blade length | 80 mm | |
Length | 161 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |