05020133001 | Wera

VDE screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 05020133001

Order No.: 02L3521
EAN: 4013288179425
MPN:
05020133001
162iSS PH 2 x 100 mm
Series: 162iSS
05020133001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5152 €
Dimensions/Content : PH 2x100
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 205 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes