05020134001 | Wera
VDE screwdriver, SL/PZ2, Pozidriv, BL 100 mm, L 100 mm, 05020134001
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : SQUARE 2x100
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | SL/PZ2 | |
Blade length | 100 mm | |
Length | 100 mm | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |