05022740001 | Wera

VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 05022740001

Order No.: 02L5435
EAN: 4013288183941
MPN:
05022740001
3165i PZ 1 x 80 mm
Series: 3165i
05022740001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
5 pcs.
12.3998 €
10 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 1x80
Technical specifications
Version screwdriver
ESD protection No
Size PZ1
Blade length 80 mm
Length 178 mm
Peak type Pozidriv
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes