05022795001 | Wera
Screwdriver, 1.5 mm, hexagon, BL 60 mm, L 130 mm, 05022795001
Screwdriver, 05022795001, Wera
High-quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and gentle work. Kraftform Plus: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. The spherical drive profiles allow the tool axis to be deflected or swivelled in relation to the screw axis, so that it can be used to screw "around corners". "Take it easy" tool finder with colour coding according to profiles and size stamping - to find the required tool quickly and easily. The hexagonal roll-off guard prevents annoying rolling away at the workplace.
Features
- Multi-component Kraftform handle for quick and ergonomic screwing
- With tool finder Take it easy: colour coding according to profiles and size stamping
- With hexagonal blade and ball head for safe working even in difficult installation positions
- The Wera Black Point tip offers a precise fit and optimized corrosion protection
Technical Data
- Version: Hexagon
- Length: 130 mm
- Blade: 1,5 mm
- Blade length: 60 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon | |
| Length | 130 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |