05022820001 | Wera

Screwdriver, 6 mm, hexagon, BL 125 mm, L 230 mm, 05022820001

Order No.: 02L3633
EAN: 4013288003805
MPN:
05022820001
352 SW 6,0 x 125 mm
Series: 352
05022820001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.7338 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x125
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 125 mm
Peak type Sechskant
Length 230 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes