05022825001 | Wera
Screwdriver, 8 mm, hexagon, BL 150 mm, L 262 mm, 05022825001
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8.0x150
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 8 mm | |
Blade length | 150 mm | |
Peak type | Sechskant | |
Length | 262 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |