05022830001 | Wera

Screwdriver, 10 mm, hexagon, BL 150 mm, L 262 mm, 05022830001

Order No.: 02L3635
EAN: 4013288003829
MPN:
05022830001
352 SW 10,0 x 150 mm
Series: 352
05022830001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.9083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.91 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9083 €
5 pcs.
19.8492 €
10 pcs.
18.8615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 10.0x150
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 10 mm
Blade length 150 mm
Peak type Sechskant
Length 262 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes