05022905001 | Wera
Screwdriver, 5/32 inch, hexagon, BL 100 mm, L 198 mm, 05022905001
Unit Price (€ / pc.)
7.4494 € *
Available: 4 pcs.
Leadtime: 1 Week **
Dimensions/Content : 5/32INCHx100
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5/32 Zoll | |
Blade length | 100 mm | |
Peak type | Sechskant | |
Length | 198 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |