05022920001 | Wera
Screwdriver, 1/4 inch, hexagon, BL 125 mm, L 230 mm, 05022920001
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx125
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1/4 Zoll | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 230 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |