05023105001 | Wera

Screwdriver, 2 mm, hexagon, BL 75 mm, L 145 mm, 05023105001

Order No.: 02L3644
EAN: 4013288003942
MPN:
05023105001
354 Hex-Plus SW 2,0 x 75 mm
Series: 354
05023105001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
5 pcs.
4.7719 €
10 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.0x75
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 75 mm
Peak type Sechskant
Length 145 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes