05023110001 | Wera

Screwdriver, 3 mm, hexagon, BL 75 mm, L 156 mm, 05023110001

Order No.: 02L3646
EAN: 4013288003966
MPN:
05023110001
354 Hex-Plus SW 3,0 x 75 mm
Series: 354
05023110001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0694 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3.0x75
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 75 mm
Peak type Sechskant
Length 156 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes