05023115001 | Wera
Screwdriver, 4 mm, hexagon, BL 75 mm, L 173 mm, 05023115001
Unit Price (€ / pc.)
6.1523 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
5 pcs.
5.8548 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4.0x75
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 75 mm | |
Peak type | Sechskant | |
Length | 173 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |