05023120001 | Wera

Screwdriver, 5 mm, hexagon, BL 80 mm, L 185 mm, 05023120001

Order No.: 02L3648
EAN: 4013288003980
MPN:
05023120001
354 Hex-Plus SW 5,0 x 80 mm
Series: 354
05023120001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €
Dimensions/Content : 5.0x80
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5 mm
Blade length 80 mm
Peak type Sechskant
Length 185 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes