05024401001 | Wera

Screwdriver, T20, TORX, BL 90 mm, L 188 mm, 05024401001

Order No.: 02L5232
EAN: 4013288094759
MPN:
05024401001
977 TX 20 x 90 mm
Series: 977
05024401001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
5 pcs.
10.4125 €
10 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 20x90
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T20
Blade length 90 mm
Peak type TORX
Length 188 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes