05028000001 | Wera

Screwdriver, T5, TORX, BL 60 mm, L 130 mm, 05028000001

Order No.: 02L3664
EAN: 4013288025852
MPN:
05028000001
367 TX 5 x 60 mm
Series: 367
Wera
05028000001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.449 €
Dimensions/Content : TX 5x60
Technical specifications
Version screwdriver
ESD protection No
Size T5
Blade length 60 mm
Length 130 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes